SMD/SMT NFC/RFID Transponder Coils

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Coilcraft NFC/RFID Transponder Coils 4308 400uH Unshld 5% 7.1Ohms
2,796Expected 19/10/2026
Min.: 1
Mult.: 1
: 3,000

11.43 mm x 3.15 mm x 2.74 mm 400 uH 5 % 7.1 Ohms 26 5 MHz - 40 C + 125 C 4308RV Reel, Cut Tape, MouseReel
Fastron NFC/RFID Transponder Coils .9mH 5% DCR13.9 SRF 760 kHz 274In Stock
Min.: 1
Mult.: 1
: 1,000

11.6 mm x 3.2 mm x 2.84 mm 900 uH 5 % 13.9 Ohms 28 760 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel, Cut Tape, MouseReel
Murata Electronics NFC/RFID Transponder Coils 126Factory Stock Available
Min.: 1
Mult.: 1
: 1,500

8 mm x 3 mm x 3 mm 18 mH 5 % 35 - 40 C + 125 C SA3M08 Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4308 1.08 mH Unshld 2% 24Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 1.08 mH 24 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 1.08 mH Unshld 5% 24Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 1.08 mH 24 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 1.97 mH Unshld 2% 31Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 1.97 mH 31 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 1.97 mH Unshld 5% 31Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 1.97 mH 31 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.38 mH Unshld 2% 34Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 2.38 mH 34 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.38 mH Unshld 5% 34Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 2.38 mH 34 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.89 mH Unshld 2% 42Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 2.89 mH 42 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 2.89 mH Unshld 5% 42Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 2.89 mH 42 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 3.3 mH Unshld 2% 48Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 3.3 mH 48 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 3.3 mH Unshld 5% 48Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 3.3 mH 48 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 370uH Unshld 2% 6.5Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 370 uH 6.5 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 370uH Unshld 5% 6.5Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 370 uH 6.5 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 400uH Unshld 2% 7.1Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 400 uH 7.1 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 4.15 mH Unshld 2% 70Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 4.15 mH 70 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 4.15 mH Unshld 5% 70Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 4.15 mH 70 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 4.9 mH Unshld 2% 93Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

11.43 mm x 3.15 mm x 2.74 mm 4.9 mH 2 % 93 Ohms 26 1.15 MHz - 40 C + 125 C 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 4.9 mH Unshld 5% 93Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 4.9 mH 93 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 6.8 mH Unshld 2% 110Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 6.8 mH 110 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 6.8 mH Unshld 5% 110Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

11.43 mm x 3.15 mm x 2.74 mm 6.8 mH 5 % 110 Ohms 28 1.08 MHz - 40 C + 125 C 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 700uH Unshld 2% 19Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 700 uH 19 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 700uH Unshld 5% 19Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 700 uH 19 Ohms 4308RV Reel
Coilcraft NFC/RFID Transponder Coils 4308 7.1 mH Unshld 2% 114Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
11.43 mm x 3.15 mm x 2.74 mm 7.1 mH 114 Ohms 4308RV Reel