760301107

Wurth Elektronik
710-760301107
760301107

Mfr.:

Description:
Pulse Transformers WE-GDT Gate-Drive 650uH 1200mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pulse Transformers
RoHS:  
1.5:1
650 uH
SMD/SMT
8.5 mm
7 mm
6 mm
Brand: Wurth Elektronik
Isolation Voltage: 1.5 kVAC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Gate Drive Transformers
Product Type: Audio & Signal Transformers
Series: WE-GDT
Factory Pack Quantity: 800
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-GDT Gate Drive Transformers

Würth Elektronik WE-GDT Gate Drive Transformers provide an isolation voltage of 1.5kV to meet all safety requirements. They offer one or two secondary windings and six different turns ratios. Other features include 1500VDC insulation test voltage and up to 80V operating voltage. Würth WE-GDT Gate Drive Transformers are designed for gate drive application high-efficient SMPS and also suitable for use in signal and power applications such as synchronous flyback designs. 

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$9.02 $7,216.00