MouseReel Power Transformers - Board Mount

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W 587In Stock
600Expected 20/8/2026
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1,806In Stock
Min.: 1
Mult.: 1
: 925

Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 190mOhm 1,459In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
TDK Power Transformers - Board Mount 150uH 1:1 4.3kV DC 1sec. 4,101In Stock
Min.: 1
Mult.: 1
: 2,400

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.8 mm 8.5 mm 4.2 mm VMT
TDK Power Transformers - Board Mount V265 ER 11 SMD Transformer 674In Stock
Min.: 1
Mult.: 1
: 600

B78334B
Bourns Power Transformers - Board Mount POE transformer, 60W, EFD20, 12V 687In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 12 V SMD/SMT POE-FD
Bourns Power Transformers - Board Mount Planar transformer, 48W, EED20.9, Vout 12V 421In Stock
Min.: 1
Mult.: 1
: 300

Planar Transformers 33 V to 57 V 14 V 48 W 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.7 mm 26 mm 9.8 mm PLN
Bourns Power Transformers - Board Mount POE transformer, 25W, EP13, 5V 631In Stock
Min.: 1
Mult.: 1
: 540

POE - Power Over Ethernet Transformers 5 V SMD/SMT 15.1 mm 14 mm 14 mm POE-EP
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 317In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 3.6 W 1,322In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 1,052In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1,274In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1,147In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:2 1W 6,285In Stock
Min.: 1
Mult.: 1
: 800

Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Pulse Electronics Power Transformers - Board Mount 160uH 3kV 15% 664In Stock
Min.: 1
Mult.: 1
: 120

Wurth Elektronik Power Transformers - Board Mount WE-PoE DCR=280mOhms 120uH 1500VDC SMD 335In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1,810In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Pulse Electronics Power Transformers - Board Mount 27W 11uH 200-700kHz 9-57V Forward 1,699In Stock
Min.: 1
Mult.: 1
: 125

Forward Transformers PA5100
Wurth Elektronik Power Transformers - Board Mount WE-FLEX DCR=344mOhms 27.4uH 500VDC SMD 581In Stock
Min.: 1
Mult.: 1
: 500

WE-FLEX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W 1,400In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 800 mW 1,173In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers 5 V 5 V 800 mW 150 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount WE-AGDT LT8302 6 uH 1,124In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers Board Mount 11.3 mm 10.95 mm 11.94 mm WE-AGDT
TDK Power Transformers - Board Mount P100626 E6.3 SMT Push-Pull Transformer 898In Stock
Min.: 1
Mult.: 1
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
Bourns Power Transformers - Board Mount POE transformer, 12W, EPD13, 5V 740In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 30W, EPD13, 5V 710In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD