MouseReel Power Transformers - Board Mount

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 3W Ui = 6V U o1 = 9V/0.33A f = 50 127In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 6 V 9 V 330 mA PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 12V Uo1 = 30V/0.25A f=350-1000kHz AEC-Q200 643In Stock
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505A TOR4.3/2.8/3 0.85W SMT 696In Stock
Min.: 1
Mult.: 1
: 500

WE-PPTI
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 6 pin SMT, Transformer + CMC, Single Channel, 1500VDC?, AEC-Q200, IATF 16949 471In Stock
Min.: 1
Mult.: 1
: 300

BMS Transformers 1.5 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 31.5 mm 12.5 mm 9.5 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 6 pin SMT, Transformer + CMC, Single Channel, 1000VDC?, AEC-Q200, IATF 16949 636In Stock
Min.: 1
Mult.: 1
: 650

BMS Transformers 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 7.62 mm 8.89 mm 5.72 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 12 pin SMT, Transformer + CMC, Dual Channel, 1000VDC?, AEC-Q200, IATF 16949 600In Stock
Min.: 1
Mult.: 1
: 600

BMS Transformers 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 14.8 mm 14.7 mm 4.85 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 16 pin, SMT, T + CMC, Dual Channel, 48VDC, AEC-Q200, IATF 16949 725In Stock
Min.: 1
Mult.: 1
: 725

BMS Transformers 57 VDC SMD/SMT Single Primary Winding Dual Secondary Winding 12.7 mm 9.45 mm 5 mm Stratos
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 16 pin SMT, Transformer + CMC, Dual Channel, 1000VDC?, AEC-Q200, IATF 16949 706In Stock
Min.: 1
Mult.: 1
: 725

BMS Transformers 1 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 12.7 mm 9.5 mm 5.1 mm Stratos
Taoglas Power Transformers - Board Mount BMS TRANSFORMERS WITH CMC, 12 PI 400In Stock
Min.: 1
Mult.: 1
: 400

BMS Transformers 1.5 kVDC SMD/SMT Single Primary Winding Single Secondary Winding 14.81 mm 11.68 mm 5 mm Stratos
Bourns Power Transformers - Board Mount Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:2 4,218In Stock
Min.: 1
Mult.: 1
: 2,500

Transformers 350 mA PCB Mount 12.3 mm 10.8 mm 6.5 mm HCTSM8
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.3 1.5W 2,514In Stock
Min.: 1
Mult.: 1
: 800

Isolation Transformers 2 W PCB Mount 7.1 mm 6.55 mm 4 mm
Bourns Power Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200 8,508In Stock
Min.: 1
Mult.: 1
: 4,000

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 7.62 mm 6.73 mm 5.59 mm SM91501ALA
Bourns Power Transformers - Board Mount BMS Transfomer/CMC, 6PIN,SGL, DC7.64KVDC 1,278In Stock
Min.: 1
Mult.: 1
: 600

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 31.5 mm 12.5 mm 9.5 mm SM91527L
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 9.3uH 1.09A 280In Stock
Min.: 1
Mult.: 1
: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3750 10 uH 36 W 313In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 3 V to 24 V 300 V 36 W 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.01 mm 23.11 mm 9.4 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 400 uH 2 W 683In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS23754 100 uH 30 W 995In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 50 uH 20 W 563In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 400 uH 45 W 313In Stock
1,400On Order
Min.: 1
Mult.: 1
: 100

Flyback Transformers 157 V to 629 VAC 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.7 W 734In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 22 V to 72 V 3.3 V 1.7 W 500 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS2379 100 uH 60 W 506In Stock
Min.: 1
Mult.: 1
: 110

POE - Power Over Ethernet Transformers 36 V to 72 V 12 V 60 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 9 uH 8.6 W 655In Stock
1,000Expected 8/4/2027
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 48 V 8.6 W 180 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 6,707In Stock
3,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 3.6 W 1,111In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 5 V, 5 V 3.6 W 360 mA, 360 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 3.4 W 1,035In Stock
1,250Expected 18/2/2027
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 24 V, 24 V 3.4 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT