Transformers Current Transformers - Board Mount

Results: 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Pulse Electronics Current Transformers - Board Mount THT Current Sense 5000uH .7Ohms
720On Order
Min.: 1
Mult.: 1

36 A 20.57 mm 14.73 mm 19.05 mm 50 kHz to 500 kHz
Pulse Electronics Current Transformers - Board Mount 20A 50kHz-1MHz DCR=0.75mOhms
4,436Expected 17/3/2027
Min.: 1
Mult.: 1
Max.: 480

20 A 7.2 mm 8.4 mm 5.5 mm 50 kHz to 1 MHz
Pulse Electronics Current Transformers - Board Mount SMD Current Sense 5600uH 1.4Ohms
3,400Expected 15/1/2027
Min.: 1
Mult.: 1
: 200

35 A 19.91 mm 15 mm 10 mm 50 kHz to 500 kHz
Pulse Electronics Current Transformers - Board Mount THT Current Sense 80mH 200Ohms
2,800On Order
Min.: 1
Mult.: 1

22.86 mm 17.78 mm 17.78 mm 20 kHz to 200 kHz
Pulse Electronics Current Transformers - Board Mount 2mH 4400Vdc AEC-Q200 10A DCR=3mOhms
1,057Expected 1/9/2026
Min.: 1
Mult.: 1
: 220

PCB Mount 2 mH 10 A 1:65 1.62 Ohms SMD/SMT 14 mm 13 mm 8.8 mm AEC-Q200
Coilcraft Current Transformers - Board Mount CU8965 1:100 20A 1.33mH AEC-Q200
3,000On Order
Min.: 1
Mult.: 1
: 600

AEC-Q200
Pulse Electronics Current Transformers - Board Mount THT Current Sense 94.5mH 4.5Ohms
1,488Expected 26/8/2026
Min.: 1
Mult.: 1

Through Hole 94.5 mH 15 A 1:100 4.5 Ohms 15 mm 12.5 mm 12 mm 200 kHz
Pulse Electronics Current Transformers - Board Mount SMD Current Sense AEC-Q200 1:100 Xfmr
1,800Expected 24/2/2027
Min.: 1
Mult.: 1
: 900

20 A 8.4 mm 7.2 mm 5.5 mm 50 kHz to 1 MHz AEC-Q200
Pulse Electronics Current Transformers - Board Mount 4.5mH 5kVDC 50A DCR=4.5mohms T=1:100 AEC-Q200
1,050Expected 25/8/2026
Min.: 1
Mult.: 1
: 350

SMD/SMT 4.5 mH 50 A 1:100 2.6 Ohms SMD/SMT 12.8 mm 20.5 mm 7.5 mm 20 kHz to 1 MHz AEC-Q200
Pulse Electronics Current Transformers - Board Mount 2.2mH 30A TR=100 DCR=0.35mOhms 1200Vrms
1,781On Order
Min.: 1
Mult.: 1
: 450

SMD/SMT 2.2 mH 30 A 100 350 uOhms SMD/SMT 13 mm 10.5 mm 7.2 mm 20 kHz to 1 MHz
TDK Current Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD
1,200Expected 2/9/2026
Min.: 1
Mult.: 1
: 200

SMD/SMT 5.6 mH 40 A 1:100 1 Ohms SMD/SMT 14.22 mm 13.46 mm 10 mm 50 kHz to 500 kHz
Murata Power Solutions Current Transformers - Board Mount 15A CURR SENSE TXFR 1:1:200 SM
450Expected 5/10/2026
Min.: 1
Mult.: 1
: 450

SMD/SMT 60 mH 15 A 1:1:200 6.6 Ohms SMD/SMT 10.8 mm 11 mm 8.2 mm 50 kHz to 500 kHz
Murata Power Solutions Current Transformers - Board Mount Current Sense transformer 200 turns primary with Centre Tap
49Expected 27/8/2026
Min.: 1
Mult.: 1

Through Hole 72 mH 10 A 200CT 2.81 Ohms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Pulse Electronics Current Transformers - Board Mount SMD Current Sense 5600uH 1.4Ohms
702On Order
Min.: 1
Mult.: 1

35 A 19.91 mm 15 mm 10 mm 50 kHz to 500 kHz
Coilcraft Current Transformers - Board Mount CS60 Current Sensor 5-50A 50-60kHz
29On Order
Min.: 1
Mult.: 1

Coilcraft Current Transformers - Board Mount CST1 1:125 20A 3KuH AEC-Q200
683On Order
Min.: 1
Mult.: 1
: 250

AEC-Q100
Coilcraft Current Transformers - Board Mount D18xx Current Sensor 24A 20-50kHz
174On Order
Min.: 1
Mult.: 1

Wurth Elektronik Current Transformers - Board Mount WE-CST 80uH 20A 1:2 DCR=.75mOhms
750Expected 4/9/2026
Min.: 1
Mult.: 1
: 750

TDK Current Transformers - Board Mount 720uH N1:N2=1:60 T3621 EE5
896Expected 1/9/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 720 uH 20 A 1:60 1.98 Ohms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
iNRCORE Current Transformers - Board Mount
22Expected 5/10/2026
Min.: 1
Mult.: 1
SMD/SMT 59.2 mH 15 A 1:1:200 Solder 14.61 mm 12.45 mm 7.11 mm
ICE Components Current Transformers - Board Mount SMT Current Sense Xfmr 18A, 1:200
988Expected 21/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 7.1 mH 18 A 1:200 25 Ohms SMD/SMT 6.4 mm 6 mm 4.6 mm
ICE Components Current Transformers - Board Mount Current Sense Transformer 539In Stock
460Expected 27/8/2026
Min.: 1
Mult.: 1

Through Hole 8 mH 200 A 1:1000 26 Ohms Radial 23.3 mm 12.7 mm 26.6 mm 47 Hz to 2.5 kHz
Triad Magnetics Current Transformers - Board Mount CSE185L - LOW FREQUENCY CURRENT SENSE TRANSFORMER .1 to 3 AMP at 50 to 400Hz:
111Expected 5/11/2026
Min.: 1
Mult.: 1

Through Hole 3 A 1:50 23 Ohms Radial 24 mm 21.5 mm 18 mm 50 Hz to 400 Hz
Triad Magnetics Current Transformers - Board Mount 12.4 ohm
314Expected 29/10/2026
Min.: 1
Mult.: 1

Through Hole 130 mH 70 A 300:1 Radial 27.3 mm 10.16 mm 31.11 mm 20 kHz to 250 kHz
Hammond Manufacturing Current Transformers - Board Mount Current transformer, small current, PC board mount, ratio 1000:1, CT5 series 12Factory Stock Available
Min.: 1
Mult.: 1