340 uH Current Transformers - Board Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Coilcraft Current Transformers - Board Mount 40A .34mH .5 Ohms AEC-Q200 139In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 340 uH 40 A 1:20 180 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 10 kHz to 1 MHz AEC-Q200
Bourns Current Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 340uH Non-Stocked Lead-Time 16 Weeks
Min.: 5,400
Mult.: 600
: 600

SMD/SMT 340 uH 40 A 1:20 180 mOhms SMD/SMT 19.91 mm 16.51 mm 10.5 mm 1 MHz