Bulk Supercapacitors

Results: 1,137
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT 78In Stock
100Expected 24/9/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT 51In Stock
Min.: 1
Mult.: 1
3 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32.5 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 5In Stock
100Expected 1/12/2026
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.0F 3.9V 30% 6In Stock
Min.: 1
Mult.: 1

3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 5In Stock
100Expected 23/10/2026
Min.: 1
Mult.: 1

470 mF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 144In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 3.9V 30% 256In Stock
Min.: 1
Mult.: 1

1.5 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 2In Stock
100Expected 18/1/2027
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 3.9V 30% 54In Stock
Min.: 1
Mult.: 1

3 F 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 332In Stock
500Expected 24/9/2026
Min.: 1
Mult.: 1

470 mF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 82In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT 169In Stock
Min.: 1
Mult.: 1

470 mF 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 14.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 4In Stock
700Expected 13/11/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 34F 167In Stock
Min.: 1
Mult.: 1

34 F 3 VDC Radial 5 mm (0.197 in) 12.9 mm (0.508 in) 49 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ 77In Stock
100Expected 24/8/2026
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.4 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 35F, 15 mohm, AECQ 8In Stock
100Expected 16/12/2026
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 38 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ 190In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 42 mm 1000 Hour 13 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.5V 15In Stock
Min.: 1
Mult.: 1

400 F 2.5 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 4.5 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.5V 7In Stock
Min.: 1
Mult.: 1

600 F 2.5 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 3.7 mOhms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.9V 9In Stock
Min.: 1
Mult.: 1

3400 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 3V 7In Stock
60Expected 27/11/2026
Min.: 1
Mult.: 1

3000 F 3 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 85 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V 34In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 6 Ohms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.7V 40In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.7V 6In Stock
Min.: 1
Mult.: 1

600 F 2.7 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 2.6 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 220MF 5.5v 199In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 14.5 mm (0.571 in) 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 12 mm Maxcap Bulk