AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac Non-Stocked Lead-Time 36 Weeks
$1.94
Min.: 1,000
Mult.: 1,000
SMD/SMT SIOC-16 Narrow 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con Non-Stocked Lead-Time 36 Weeks
$2.80
Min.: 1,000
Mult.: 1,000
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con Non-Stocked Lead-Time 36 Weeks
$0.869
Min.: 2,000
Mult.: 1,000
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube
STMicroelectronics AC/DC Converters Fixed Freq VIPer 800V 115kHz Plus Non-Stocked Lead-Time 36 Weeks
$0.832
Min.: 2,000
Mult.: 2,000
SOIC-Narrow-16 Si VIPERA16 AEC-Q100 Tube
STMicroelectronics VIPER0PHD
STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter Non-Stocked Lead-Time 18 Weeks
$0.763
$0.755
Min.: 2,000
Mult.: 1,000
SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC Converters Off-Line Volt Conv 800V <50mW Standby Non-Stocked Lead-Time 36 Weeks
Reel
$0.922
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter Non-Stocked Lead-Time 36 Weeks
$2.28
Min.: 1,000
Mult.: 1,000
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters Offline high voltage converters Non-Stocked Lead-Time 36 Weeks
Reel
$0.842
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Reel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter Non-Stocked Lead-Time 36 Weeks
$0.861
Min.: 2,000
Mult.: 2,000
Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics VIPER35LDTR
STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte Non-Stocked Lead-Time 36 Weeks
Reel
$0.99
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 136 kHz 2 mA - 40 C + 150 C VIPER35 Reel