FN3060L-80-62

TE Connectivity / Schaffner
571-FN3060L-80-62
FN3060L-80-62

Mfr.:

Description:
Power Line Filters 3ph 2STG EMC FLTR Low Current 80A M6 SCR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMI Filter
480 VAC
80 A
Chassis Mount
Screw
4.6 mA
FN3060
Brand: TE Connectivity / Schaffner
Height: 100 mm
Length: 300 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 2
Subcategory: Power Condition
Width: 90 mm
Part # Aliases: 824541-SF
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN3060 3-Phase Filters

TE Connectivity's / Schaffner FN3060 3-Phase Filters are designed for 480VAC nominal operation, with current ratings of 20A to 250A, and comply with IEC and UL standards. These filters achieve the switching of the Y-capacitor/resistor value via the Detachable Earth (DE) terminal. The FN3060 3-phase filters feature a low leakage current of 4mA, making them suitable for grids with stringent requirements or sensitive CFCIs and ideal for safety and reliability applications. These filters are designed for corner-grounded delta networks (Japanese electric networks) and IT networks. The FN3060 filters offer compact, effective EMI mitigation and are compatible with terminal blocks and ring terminals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$881.20 $1,762.40
$864.80 $8,648.00
26 Quote