DC-DC Power Module DC/DC Converters - Through Hole

Results: 3,135
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 0 V to 10 kV 3 mA Module 94 mm (3.701 in) 38.1 mm (1.5 in) 22.9 mm (0.902 in) Industrial + 65 C - 40 C 10A
Murata Power Solutions DC/DC Converters - Through Hole 9V TO 36V IN 12V OUT ISO 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 500 mA 5.2 kV 32 mm (1.26 in) 20 mm (0.787 in) 10.75 mm (0.423 in) Industrial + 85 C - 40 C NCM6S
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V HVout, 6W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6 W - 1 kV to 0 V 6 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Vicor DC/DC Converters - Through Hole VDCM 3414 28V 12V/320W C LA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 12 V 26.67 A 1.5 kV 85.9 mm (3.382 in) 35.5 mm (1.398 in) 9.4 mm (0.37 in) Industrial + 100 C - 20 C DCM3414x50M13C2
Wurth Elektronik DC/DC Converters - Through Hole FDSM 19-36Vin/15Vout 500mA SIP-3 337In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 V 500 mA SIP-3 11.6 mm (0.457 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C FDSM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W - 4 kV to 0 V 5 mA Module Industrial + 65 C - 40 C AA
Flex Power Modules DC/DC Converters - Through Hole 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +200Vdc output, 0.1W, Regulated, Thru-hole mount 9In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 0 V to 200 V 500 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Vicor DC/DC Converters - Through Hole T 250/425/375 48v/ 3.13A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole VE-B6L-CU 300V/28V 200W ROHS 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 28 V 3 kV 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) VE-200
Texas Instruments DC/DC Converters - Through Hole 60A 3.3/5V-In Wide Output Adj Pwr Mdl 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 800 mV to 2.5 V 60 A Module Industrial + 85 C - 40 C PTH04040W
Vicor DC/DC Converters - Through Hole C 180/375/300 12v/ 20.8A 3In Stock
3Expected 21/10/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 300B
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 1 kV 1.5 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -3000V HVout, 1.5W, Thru-hole mount, Proportional. 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 3 kV 500 uA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 6In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 0 V to 4 kV 1 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 0 V to 4 kV 7.5 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C C
Wurth Elektronik DC/DC Converters - Through Hole FDSM 20-36Vin/15Vout 1A SIP-3 224In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 V 1 A SIP-3 11.6 mm (0.457 in) 8 mm (0.315 in) 10.4 mm (0.409 in) Industrial + 85 C - 40 C FDSM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W - 10 kV to 0 V 400 uA Module 94 mm (3.701 in) 38.1 mm (1.5 in) 22.9 mm (0.902 in) Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, -500Vdc output, 0.1W, Regulated, Thru-hole mount 6In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW - 500 V to 0 V 200 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W - 250 V to 0 V 16 mA Module Industrial + 65 C - 40 C A
Texas Instruments DC/DC Converters - Through Hole 50-A 8-14V-Inp Wide Out Adj Pwr Module 13In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial + 85 C - 40 C PTH12040W
Vicor DC/DC Converters - Through Hole VDCM 3714 300V 24V/600W C LA 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 25 A 2.121 kV 95.1 mm (3.744 in) 35.5 mm (1.398 in) 9.3 mm (0.366 in) Industrial + 125 C - 20 C DCM3714xD2H26F0
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 0 V to 10 kV 400 uA Module Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +12kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 0 V to 500 V 120 mA 114 mm (4.488 in) 102 mm (4.016 in) 27.3 mm (1.075 in) Industrial + 65 C - 40 C High-Power C
Vicor DC/DC Converters - Through Hole Watts- 100 Vin 28 Vout 28 Grade - H 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 28 V 3.57 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28C