Module DC/DC Converters - Through Hole

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 1.5 kV 1 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 1 kV 1.5 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -200V HVout, 1.5W, Thru-hole mount, Proportional. 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 0 V 200 V 7.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -200V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 200 V 7.5 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +200V HVout, 1.5W, Thru-hole mount, Proportional 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 200 V 7.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 2 kV 750 uA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 1.5 kV 1 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V HVout, 1.5W, Thru-hole mount, Proportional. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 1 kV 1.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +200V HVout, 1.5W, Thru-hole mount, Proportional. 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 200 V 7.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 2 kV 750 uA Module 39.4 mm (1.55 in) 39.4 mm (1.55 in) 21.6 mm (0.85 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -300V HVout, 1.5W, Thru-hole mount, Proportional. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 300 V 5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 18A 12V Input WideAdj Module 10In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12020L
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 26A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 26 A Module Industrial + 85 C - 40 C PTH12030L
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +600V HVout, 0.8W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 800 mW 15 V 15 V 0 V to 600 V 1.33 mA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1250V HVout, 0.8W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 800 mW 15 V 15 V - 1.25 kV to 0 V 640 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +600V HVout, 0.5W, Thru-hole mount, Regulated
6Expected 1/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 600 V 830 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12 mm (0.472 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield
4Expected 30/10/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 250 V 80 mA Module 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface
6Expected 11/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 10 kV to 0 V 400 uA Module 94 mm (3.701 in) 38.1 mm (1.5 in) 22.9 mm (0.902 in) Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1000V HVout, 4W, Thru-hole mount, Regulated
3Expected 28/8/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 13.5 V 16.5 V 0 V to 1 kV 4 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +3000V HVout, 0.8W, Thru-hole mount, Regulated
8Expected 28/8/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 800 mW 12 V 12 V 0 V to 3 kV 267 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface
2Expected 1/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 4 kV 5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded.
12Expected 2/11/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 1 kV 1.5 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Texas Instruments DC/DC Converters - Through Hole 1.2 to 5.5V 18A 12V Input WideAdj Module Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12020W
Texas Instruments DC/DC Converters - Through Hole 50-A 8-14V-Inp Wide Out Adj Pwr Module
36Expected 17/9/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial + 85 C - 40 C PTH12040W
Texas Instruments DC/DC Converters - Through Hole 10A 5V Input Non-Iso Wide Adj Module
226Expected 9/2/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05060W