Module DC/DC Converters - Through Hole

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -600V HVout, 1W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 24 V - 600 V to 0 V 1.67 mA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +600V HVout, 1W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 22 V 26 V 0 V to 600 V 1.67 mA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1,250V HVout, 0.5W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V - 1.25 kV to 0 V 830 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12 mm (0.472 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1,250V HVout, 0.5W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1.25 kV 830 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12 mm (0.472 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1250V HVout, 0.5W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V - 1.25 kV to 0 V 400 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1250V HVout, 0.5W, Thru-hole mount, Regulated 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1.25 kV 400 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1250V HVout, 0.8W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 800 mW 15 V 15 V 0 V to 1.25 kV 640 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1,500V HVout, 1W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 24 V - 1.5 kV to 0 V 670 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12 mm (0.472 in) Industrial + 65 C - 10 C M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1500V HVout, 0.5W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V - 1.5 kV to 0 V 330 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1500V HVout, 0.5W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1.5 kV 330 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1500V HVout, 0.8W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 800 mW 15 V 15 V - 1.5 kV to 0 V 530 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1500V HVout, 0.8W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 800 mW 15 V 15 V 0 V to 1.5 kV 530 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1500V HVout, 1W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 24 V - 1.5 kV to 0 V 670 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial + 65 C - 10 C V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +125V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 125 V 32 mA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 10 kV to 0 V 400 uA Module Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V - 10 kV to 0 V 3 mA Module Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, Heatsink 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 23 V 30 V 0 V to 10 kV 1.5 mA Module Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 23 V 30 V - 1 kV to 0 V 20 mA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +2000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 2 kV 15 mA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 2 kV 2 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 4 kV 1 mA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +4000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 4 kV 1 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V - 6 kV to 0 V 670 uA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +100V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1500V HVout, 1.5W, Thru-hole mount, Proportional. 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 1.5 kV 1 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM