Module DC/DC Converters - Through Hole

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - Through Hole 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 800 mV to 3.6 V 15 A Module 35 mm (1.378 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05010W
Texas Instruments DC/DC Converters - Through Hole 30A 5V-In Wide-Out Adj Plug-in Pwr Mdl Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 30 A Module 35 mm (1.378 in) 28.5 mm (1.122 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05030W
Texas Instruments DC/DC Converters - Through Hole 10A 5V Input Non-Iso Wide Adj Module Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 800 mV to 3.6 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05060W
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 5 V 20 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 5 V 20 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 12 V 8.3 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 15 V 6.7 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 15 V 6.7 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 24 V 4.17 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 24 V 4.17 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 3.3 V 30 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 18 V 75 V 5 V 20 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 43 V 160 V 15 V 10 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 105 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 43 V 160 V 15 V 10 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 105 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 43 V 160 V 3.3 V 30 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 105 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 43 V 160 V 3.3 V 30 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 105 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 14 V 160 V 5 V 6 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 14 V 160 V 12 V 4.2 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 14 V 160 V 24 V 2.1 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 14 V 160 V 48 V 1.05 A 3 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 5 V 12 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 12 V 6.25 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 15 V 5 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 24 V 3.12 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 9 V 36 V 24 V 31.2 A 1.5 kV Module 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C