Module DC/DC Converters - Through Hole

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -4000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V - 4 kV to 0 V 1 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +4000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 4 kV 1 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 20 W 23 V 30 V - 4 kV to 0 V 5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 20 W 23 V 30 V - 4 kV to 0 V 5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 30W, Thru-hole mount, Regulated, Standard Interface Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 23 V 30 V - 4 kV to 0 V 7.5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 30W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 23 V 30 V - 4 kV to 0 V 7.5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 23 V 30 V - 4 kV to 0 V 7.5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 20 W 23 V 30 V 0 V to 4 kV 5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 23 V 30 V 0 V to 4 kV 7.5 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -4000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 2 W 13.5 V 16.5 V - 4 kV to 0 V 250 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -4000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 1 W 13.5 V 16.5 V - 4 kV to 0 V 250 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -4000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 13.5 V 16.5 V - 4 kV to 0 V 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -4000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 13.5 V 16.5 V - 4 kV to 0 V 1.5 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +4000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 1 W 13.5 V 16.5 V 0 V to 4 kV 250 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +4000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 2 W 13.5 V 16.5 V 0 V to 4 kV 500 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +4000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 13.5 V 16.5 V 0 V to 4 kV 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +4000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 13.5 V 16.5 V 0 V to 4 kV 1.5 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 22 V 26 V - 4 kV to 0 V 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1 W 22 V 26 V 0 V to 4 kV 250 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 2 W 22 V 26 V 0 V to 4 kV 500 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 22 V 26 V 0 V to 4 kV 1.5 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V - 6 kV to 0 V 670 uA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V - 6 kV to 0 V 670 uA Module Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole DC to Regulated High-Voltage DC Converter, PCB or Chassis-Mount Module, Single Output Non-Stocked
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 11 V 16 V - 6 kV to 0 V 670 uA Module Industrial + 45 C + 10 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +6000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 11 V 16 V 0 V to 6 kV 670 uA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A