SIP-9 DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated
180On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9.6 V 14.4 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP
39Expected 26/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP
20Expected 3/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP
103On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 5 V 400 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP
30Expected 16/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9
11Expected 9/9/2026
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 4.5 V 9 V 12 V 208 mA - 12 V 208 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.3 mm (0.366 in) 12.5 mm (0.492 in) Medical + 100 C - 20 C IMM05
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP
10Expected 3/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IT
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP
68On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 15 V 200 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IT
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin +/-15V 1W 34mA SIP Iso
10Expected 29/1/2027
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 14.4 V 9.6 V 15 V 34 mA - 15 V 34 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 19.2-28.8Vin 12V 83mA SIP Iso
90On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 19.2 V 28.8 V 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated
30Expected 4/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 7 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated
8Expected 6/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 7 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 410Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin +/-12V 42mA SIP Iso 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 9.6-14.4Vin 12V 83mA SIP Iso 300Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 14.4 V 9.6 V 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin +/-12V 1W 42mA SIP Iso 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 14.4 V 9.6 V 12 V 42 mA - 12 V 42 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 12-18Vin 12V 83mA SIP Iso 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 18 V 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 12-18Vin +/-12V 42mA SIP Iso 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 18 V 12 V 42 mA - 12 V 42 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 19.2-28.8Vin 3.3V 303mA SIP Iso 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 19.2 V 28.8 V 3.3 V 303 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 19.2-28.8Vin 15V 67mA SIP Iso 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 19.2 V 28.8 V 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9.6 V 14.4 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 110Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 18 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 19.2 V 28.8 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 80 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 19.2 V 28.8 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 80 C - 40 C TRV 2M