SIP-9 DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 1W 12-18Vin 15V 67mA SIP Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 18 V 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 12-18Vin +/-5V 100mA SIP Iso 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 18 V 5 V 100 mA - 5 V 100 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 12-18Vin +/-15V 34mA SIP Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 18 V 15 V 34 mA - 15 V 34 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin +/-5V 1W 100mA SIP Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 19.2 V 28.8 V 5 V 100 mA - 5 V 100 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin +/-12V 1W 42mA SIP Iso 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 19.2 V 28.8 V 12 V 42 mA - 12 V 42 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin +/-15V 1W 34mA SIP Iso 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 19.2 V 28.8 V 15 V 34 mA - 15 V 34 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 7 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 7 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 7 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 7 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9.6 V 14.4 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9.6 V 14.4 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9.6 V 14.4 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9.6 V 14.4 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 18 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 18 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 18 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 18 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 95 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 19.2 V 28.8 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 80 C - 40 C TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 19.2 V 28.8 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 80 C - 40 C TRV 2M
TDK-Lambda DC/DC Converters - Through Hole 1.44W 12V 0.06A 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.44 W 4.5 V 9 V 12 V 60 mA - 12 V 60 mA 500 V SIP-9 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) Industrial + 70 C - 20 C PV
XP Power DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9
110Expected 1/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 36 V 3.3 V 1.2 A 1.5 kV SIP-9 26 mm (1.024 in) 9.3 mm (0.366 in) 12.5 mm (0.492 in) Medical + 100 C - 20 C IMM05
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP
187On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 5 V 600 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IT
TRACO Power DC/DC Converters - Through Hole 1W 19.2-28.8Vin 5V 200mA SIP Iso
265On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 19.2 V 28.8 V 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C TRV 1M