HALO Electronics DC/DC Converters - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -5Vout 200mA UnReg 334In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 200 mA - 5 V - 200 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg TR 590In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin 3.3Vout 600mA UnReg 357In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 12Vout 84mA UnReg 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 5Vout 200mA UnReg 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 3.3Vout 300mA UnReg 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -3.3Vout 300mA UnReg 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 300 mA - 3.3 V - 300 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin -15Vout 67mA UnReg 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 VDC 67 mA - 15 VDC - 67 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 5Vout 200mA UnReg 656In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin 5Vout 400mA UnReg 528In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 12Vout 167mA UnReg 629In Stock
390Expected 16/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 167 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 5Vin 3.3Vout 300mA UnReg 364In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 3.3Vout 300mA UnReg 302In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg 360In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 12Vout 84mA UnReg 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 5Vout 200mA UnReg 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 12Vout 84mA UnReg 396In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 3.3Vin 5Vout 200mA UnReg 362In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 3KV 12Vin 5Vout 200mA UnReg 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin 3.3Vout 600mA UnReg 105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin 5Vout 400mA UnReg 295In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 5Vout 200mA UnReg TR
500Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 5Vin -3.3Vout 300mA UnReg
320Expected 4/12/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 300 mA - 3.3 V - 300 mA 1.5 kVDC + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 3.3Vout 300mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 5Vout 200mA UnReg TR Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC