SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 260 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 260 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 110 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial PB01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 165 mA SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 2W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 3.3 V 500 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 165 mA SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 34 mA - 15 V 34 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 1W Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-4 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 260 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 260 mA SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) PD01S/D