Screw Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 560V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 350 VAC 460 VDC 560 V 925 V 40 mm 40 kA 810 J 4 nF - 40 C + 85 C Bulk
YAGEO Varistors 560V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 640
Mult.: 32

53D MOVs Chassis Mount Screw 350 VAC 460 VDC 560 V 925 V 53 mm 70 kA 1200 J 5.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 560V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 350 VAC 460 VDC 560 V 925 V 34 mm 40 kA 730 J 3.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 620V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 32 mm 25 kA 570 J 2.4 nF - 40 C + 85 C Bulk
YAGEO Varistors 620V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 860 J 3.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 620V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 53 mm 70 kA 1300 J 5 nF - 40 C + 85 C Bulk
YAGEO Varistors 680V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 2.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 680V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 40 mm 40 kA 900 J 3.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 680V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 53 mm 70 kA 1350 J 4.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 750V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 32 mm 25 kA 620 J 2 nF - 40 C + 85 C Bulk
YAGEO Varistors 750V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 mm 40 kA 940 J 3.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 750V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 53 mm 70 kA 1400 J 4 nF - 40 C + 85 C Bulk
YAGEO Varistors 750V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 34 mm 40 kA 850 J 3 nF - 40 C + 85 C Bulk
YAGEO Varistors 780V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 32 mm 25 kA 660 J 1.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 40 mm 40 kA 980 J 3 nF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 34 mm 40 kA 930 J 2.85 nF - 40 C + 85 C Bulk
YAGEO Varistors 820V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 32 mm 25 kA 700 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 820V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 40 mm 40 kA 1080 J 2.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 820V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 700
Mult.: 14

53D MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 53 mm 70 kA 1600 J 3.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 820V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 34 mm 40 kA 970 J 2.7 nF - 40 C + 85 C Bulk
TDK Varistors 250VAC 10% 40mm High E Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 490 J 2.9 nF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 40mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 40mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 140 VAC - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800

Disc Varistor, High-Energy 42mm Chassis Mount Screw 385 VAC - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm Chassis Mount Screw 420 VAC - 40 C + 105 C Bulk