Radial Varistors

Results: 14,172
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5 3,983In Stock
Min.: 1
Mult.: 1
: 1,000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 5mm StandarD 24,252In Stock
Min.: 1
Mult.: 1
: 7,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 5mm StandarD 122,126In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 14mm StandarD 9,007In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 460VAC 10% 14mm StandarD 16,825In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm SuperioR MP 7,339In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3,159In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm EnergetiQ 4,107In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15,316In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC 781In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 27.5 mm 20 kA 940 J 710 pF - 40 C + 105 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 11,916In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,382In Stock
Min.: 1
Mult.: 1
: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12,339In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1,057In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Bourns Varistors IsoMOV 3KA 230Vrms Reel In-Line 14,473In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 250Vrms Bulk In-Line 1,458In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 14mm D type 1Kvolts 7.5KA 565J 400pF 1,888In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2,365In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 33V 1000A ZNR SUR ABSORBER 14MM 31,509In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 12.2 nF - 40 C + 85 C
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9,095In Stock
Min.: 1
Mult.: 1
: 400

IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 14mm D type 360volts 10KA 255J 900pF 3,855In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 10 kA 255 J 900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750VDC 1W 7500A L/S=10mm Long LD 3,000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 11,456In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.75 kA 10 J 590 pF - 40 C + 85 C
Panasonic Industry Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12,276In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A751
1,066In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C