SCR Varistors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 180V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

53D MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 53 mm 70 kA 500 J 0.018 uF - 40 C + 85 C Bulk
YAGEO Varistors 300V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 40 mm 40 kA 510 J 7300 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 53 mm 70 kA 1350 J 4500 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 40 mm 40 kA 980 J 3000 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 40 mm 40 kA 770 J 4200 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 860 J 3800 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 53 mm 70 kA 1300 J 5000 pF - 40 C + 85 C Bulk
YAGEO Varistors 270V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 32 mm 25 kA 300 J 4800 pF - 40 C + 85 C Bulk
YAGEO Varistors 430V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 430 J 3100 pF - 40 C + 85 C Bulk
YAGEO Varistors 300V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 32 mm 25 kA 330 J 4550 pF - 40 C + 85 C Bulk
YAGEO Varistors 820V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 32 mm 25 kA 700 J 1800 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 32 mm 25 kA 170 J 6100 pF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 32 mm 25 kA 1020 J 800 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 32 mm 25 kA 510 J 2700 pF - 40 C + 85 C Bulk
YAGEO Varistors 470V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 32 mm 25 kA 460 J 2800 pF - 40 C + 85 C Bulk
YAGEO Varistors 330V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 32 mm 25 kA 360 J 4300 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 640
Mult.: 32

53D MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 53 mm 70 kA 2160 J 2500 pF - 40 C + 85 C Bulk
YAGEO Varistors 240V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 53 mm 70 kA 650 J 0.0125 uF - 40 C + 85 C Bulk
YAGEO Varistors 560V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 640
Mult.: 32

53D MOVs Chassis Mount Screw 350 VAC 460 VDC 560 V 925 V 53 mm 70 kA 1200 J 5500 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 40KA MOV Disc 40mm Non-Stocked
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 40 mm 40 kA 286 J 0.0106 uF - 40 C + 85 C Bulk
YAGEO Varistors 820V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 700
Mult.: 14

53D MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 53 mm 70 kA 1600 J 3700 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 32 mm 25 kA 620 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 32 mm 25 kA 810 J 1100 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 32 mm 25 kA 250 J 5200 pF - 40 C + 85 C Bulk
YAGEO Varistors 240V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 290 J 5100 pF - 40 C + 85 C Bulk