SCR Varistors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 460VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 75 kA 1.65 kJ 2900 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 75 kA 730 J 6000 pF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1.2 kJ 1000 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm Chassis Mount Screw 420 VAC - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 42mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Disc Varistor, High-Energy 42mm Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 42mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Disc Varistor, High-Energy 42mm Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 42mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Disc Varistor, High-Energy 42mm Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 42mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Disc Varistor, High-Energy 42mm Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 42mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Disc Varistor, High-Energy 42mm Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm Chassis Mount Screw 130 VAC - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 42mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Disc Varistor, High-Energy 42mm Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 40mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 140 VAC - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 42mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

Disc Varistor, High-Energy 42mm Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm Chassis Mount Screw 250 VAC - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800

Disc Varistor, High-Energy 42mm Chassis Mount Screw 385 VAC - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 41mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm Chassis Mount Screw 460 VAC - 40 C + 105 C Bulk
YAGEO Varistors 120V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 32 mm 25 kA 200 J 5600 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 32 mm 25 kA 960 J 920 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 32 mm 25 kA 225 J 5400 pF - 40 C + 85 C Bulk
YAGEO Varistors 390V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 400 J 3200 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 32 mm 25 kA 660 J 1900 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 32 mm 25 kA 570 J 2400 pF - 40 C + 85 C Bulk
TDK Varistors 75VAC 10% 40mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC - 40 C + 105 C Bulk
YAGEO Varistors 820V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 510 VAC 670 VDC 820 V 1.355 kV 40 mm 40 kA 1080 J 2900 pF - 40 C + 85 C Bulk