IsoMOV Varistors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors IsoMOV 3KA 300Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 300Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 175Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 175Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 175Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 230Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 230Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 250Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 250Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 250Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 250Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 275Vrms Bulk Straight Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 300

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 275Vrms Reel Straight Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 275Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 275Vrms Reel Crimped Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 400
: 400

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Reel