AEC-Q100 Varistors

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 780Volt 20mm Non-Stocked
Min.: 1
Mult.: 1
: 700

U MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 300 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 820Volt 20mm Non-Stocked
Min.: 1
Mult.: 1
: 500

U MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 325 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer NVD07UCDMHTA068
KOA Speer Varistors 68 Volts VARISTOR Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U + 85 C AEC-Q100 Ammo Pack