20D Series Varistors

Results: 1,013
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 470V 10KA MOV Disc 20mm 6In Stock
1,000Expected 9/10/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm 200In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6.5KA MOV Disc 20mm 375In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 215 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 10KA MOV Disc 20mm 121In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,620V 6.5KA, Bulk 410In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 224 J 650 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 20mm 331In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 41 J 5.8 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,680V 6.5KA, Bulk 157In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 230 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA MOV Disc 20mm 211In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 400 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 37In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 10KA MOV Disc 20mm 20In Stock
150Expected 6/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 420 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6.5KA MOV Disc 20mm 230In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 45 J 4.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6.5KA MOV Disc 20mm 314In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 282 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 10KA MOV Disc 20mm 426In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 6.5KA MOV Disc 20mm 2In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm
1,200Expected 5/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 6.5KA MOV Disc 20mm
780Expected 9/2/2027
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm
930Expected 15/1/2027
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm
990Expected 25/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 390V 10KA MOV Disc 20mm
800Expected 12/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 430V 6.5KA, Bulk
935Expected 26/1/2027
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,470V 6.5KA, Bulk
1,348Expected 9/2/2027
Min.: 1
Mult.: 1
Max.: 800

20D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,510V 6.5KA, Bulk
1,000Expected 9/2/2027
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 10KA MOV Disc 20mm
1,240On Order
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Bulk