80 Varistors

Results: 20,826
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 7mm, 250Vac, 10%, Compact Series 8,690In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 1812 17Vrms 800A 1,195In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,382In Stock
Min.: 1
Mult.: 1
: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 6,309In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,962In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

TDK Varistors 440VAC 10% 7mm StandarD 4,512In Stock
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm EnergetiQ 1,936In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 4,522In Stock
Min.: 1
Mult.: 1
: 4,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 20mm StandarD 1,672In Stock
Min.: 1
Mult.: 1
: 2,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 40mm High E 240In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
TDK Varistors 11Vrms 120A 4,796In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 60VAC 10% 4032mm 2,095In Stock
Min.: 1
Mult.: 1

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2,980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
TDK Varistors AEC-Q200 14,763In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 54 V 10 A 50 mJ 60 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 60VAC 10% 10mm StandarD 4,437In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 20mm SuperioR 1,370In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm 3-pin ThermoFuse 590In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1.85 nF - 40 C + 85 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,139In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4,978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
Bourns Varistors PV 175V 10% 3,503In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 3.5 VDC .01J 14V-CL 100 PF 26,450In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 10 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 17VAC 10% 5mm StandarD 5,214In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 510VAC 10% 20mm StandarD 1,644In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
TDK Varistors CT0603S5ARFG 8,314In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 600 fF - 40 C + 125 C Reel, Cut Tape, MouseReel