1.6 mm Varistors

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VARISTOR 76V 250A 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 46 VAC 60 VDC 76 V 130 V 500 A 1.2 J 200 pF - 55 C + 85 C Reel
ABRACON Varistors VAR 9VDC 14.0 [11.0-16.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 6.4 VAC 9 VDC 14 V 30 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0-132.0] at 1mA 10Vclamp 200A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 75 VAC 100 VDC 120 V 200 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 150A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 95 VAC 125 VDC 150 V 260 V 150 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 150VDC 180.0 [162.0-198.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 115 VAC 150 VDC 180 V 325 V 100 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 12.7 VAC 18 VDC 25 V 45 V 600 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 21.3 VAC 30 VDC 42 V 70 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 30 VAC 38 VDC 50 V 80 V 400 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 34.1 VAC 48 VDC 60 V 110 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.0-75.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 40 VAC 56 VDC 68 V 125 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 10Vclamp 300A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 50 VAC 65 VDC 82 V 135 V 300 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0] at 1mA 10Vclamp 200A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 60 VAC 85 VDC 100 V 165 V 200 A 0.7 J - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 450PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 8.5 VAC 12 VDC 18 V 34 V 35 A 100 mJ 450 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 12 VDC 850PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 8.5 VAC 12 VDC 18 V 34 V 150 A 400 mJ 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 350PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 350 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 14 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20 V 35 V 150 A 400 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 250PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 35 A 100 mJ 250 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 24 VDC 550PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 24 VDC 33 V 58 V 150 A 400 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 220PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 36 V 63 V 35 A 100 mJ 220 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 33 VDC 180PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 180 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 33 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 23.3 VAC 33 VDC 45 V 79 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 310PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 27 VAC 38 VDC 51 V 90 V 120 A 400 mJ 310 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 160PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 160 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 42 VDC 260PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 56 V 99 V 120 A 400 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 65 VDC 100PF Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 46 VAC 65 VDC 82 V 144 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel