10 % Varistors

Results: 11,782
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
7,821In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 9,781In Stock
Min.: 1
Mult.: 1
: 3,500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 150volts 14mm 5,630In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 270votls 20mm 2,696In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors ZV 11V 10% 7,956In Stock
Min.: 1
Mult.: 1
: 4,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3,326In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 20mm StandarD 2,443In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 23 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 17Vrms 10A 6,284In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
2,410In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 300volts 9mm 5mm 4,274In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2,980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1,494In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 8000A 14D Radial 1,408In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 8 kA 185 J 440 pF - 40 C + 125 C Bulk
Bourns Varistors AV AUTO SERIES 17V 11,778In Stock
Min.: 1
Mult.: 1
: 3,500

AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5,773In Stock
Min.: 1
Mult.: 1
: 1,000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 10,045In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 7,850In Stock
Min.: 1
Mult.: 1
: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 60VAC 10% 10mm StandarD 4,437In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,139In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200 1,082In Stock
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6,205In Stock
Min.: 1
Mult.: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 300 K 14 B L1 6,586In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk