SMD/SMT Varistors

Results: 2,528
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1210, 30V 3,998In Stock
Min.: 1
Mult.: 1
: 2,000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 25V 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

X-series, 1812 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 800 A 4.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 28V 7,000In Stock
Min.: 1
Mult.: 1
: 10,000

X-series, 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 33V 7,000In Stock
Min.: 1
Mult.: 1
: 10,000

X-series, 0402 PCB Mount SMD/SMT 33 VAC 42 VDC 61 VDC to 80 VDC 100 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 7,000In Stock
Min.: 1
Mult.: 1
: 10,000

X-series, 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 100PF 9,549In Stock
Min.: 1
Mult.: 1
: 10,000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2,605In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 320PF 7,150In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 100 A 300 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 300PF 2,850In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1200PF 2,665In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 180 VDC 350PF 2,207In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 6,989In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 2,088In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 4000PF 5,853In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 85 VDC 1700PF 2,484In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 176 V 1.2 kA 4.8 J 1.7 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 56 VDC 140PF 2,825In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1,960In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1,767In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 450PF 4,964In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 120 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 1800PF 1,334In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 12 VDC 210PF 7,980In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2,722In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel