80 Varistors

Results: 20,826
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 100volts 20mm 5,820In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 19,357In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 38 VDC .1J 77V-CL 160PF 36,596In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5,485In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5,297In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors SMT Varistor Power WE-VS 5,905In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 24 V 40 V 100 A 200 mJ 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,180In Stock
Min.: 1
Mult.: 1
: 300

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,062In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3,429In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,476In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 510 VAC 670 VDC 670 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 4,342In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 150A 900pF 9,487In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.5 V 60 V 150 A 600 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 100A 6000pF 3,954In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 750V 40kA 2700pF 110In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 2500pF 9,186In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 70pF 4,988In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 17V 34,321In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 500pF 100volts 10% 69,765In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 780volts 14mm 6,227In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 18volts 20mm 5,596In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 11.1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24,664In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14,523In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14,514In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 22,477In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 12,207In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel