Cut Tape Varistors

Results: 4,673
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV 0805 11VAC , Lead free 6,601In Stock
Min.: 1
Mult.: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 14VAC , Lead free 6,594In Stock
Min.: 1
Mult.: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V to 28 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 4VAC , Lead free 6,244In Stock
Min.: 1
Mult.: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 11VAC , Lead free 5,190In Stock
Min.: 1
Mult.: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 14VAC , Lead free 7,641In Stock
Min.: 1
Mult.: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 4VAC , Lead exemption 3,941In Stock
Min.: 1
Mult.: 1
: 2,000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 14VAC , Lead exemption 875In Stock
Min.: 1
Mult.: 1
: 2,000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 4VAC , Lead exemption 938In Stock
Min.: 1
Mult.: 1
: 1,000

BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 9 V to 14 V 30 V 5.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 10VAC , Lead exemption 1,875In Stock
Min.: 1
Mult.: 1
: 1,000

BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 3.8 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 6VDC 1,975In Stock
15,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 15,000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4,907In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 25 J 156 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4,547In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 2.5 J 1.68 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,664In Stock
Min.: 1
Mult.: 1
: 1,500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,764In Stock
Min.: 1
Mult.: 1
: 1,500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 320 VAC 415 VDC 510 V 845 V 9 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,172In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,051In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,632In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 4 J 4.8 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,635In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 25 VAC 31 VDC 39 V 77 V 12.5 mm 500 A 4.6 J 3.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,624In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,396In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 320 VAC 415 VDC 510 V 845 V 12.5 mm 2.5 kA 70 J 240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,679In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 150pF 0402 19,756In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 15pF 0402 19,814In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2,040In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 42VDC .01J 110V-CLAMP 1A-PK 62,174In Stock
Min.: 1
Mult.: 1
: 10,000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VAC 42 VDC 135 V 135 V 5 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel