Varistors

Results: 11,379
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 2,070In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 150 VAC 180 V 550 V 17 mm 6 kA 75 J - 40 C + 105 C Bulk
TDK Varistors G14, Hybrid design, 14 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C 1,115In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 300 VAC 330 V 865 V 17 mm 6 kA 95 J - 40 C + 105 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 1,210In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 150 VAC 180 V 485 V 22.5 mm 10 kA 60 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 901In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 320 Vac 1,094In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 1,114In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 275 Vac 1,086In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
YAGEO Varistors 220V 1.2KA MOV Disc 7mm 10In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 105 C Bulk
TDK Varistors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 1,185In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 420 VAC 510 V 1.25 kV 17 mm 6 kA - 40 C + 105 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 855In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 420 VAC 510 V 1.295 kV 22.5 mm 10 kA 330 J - 40 C + 105 C Bulk
Vishay / BC Components Varistors 625 VAC 566J 1650V-CL 10KA-P 924In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 566 J 280 pF - 40 C + 125 C Bulk
TDK Varistors 300VAC 10% 20mm AdvanceD 36,825In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 470 VAC 385 VDC 470 V 775 V 21.5 mm 1 kA 250 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 20mm AdvanceD Thermofused 1,534In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 3,574In Stock
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 335 J 156 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 13,880In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20KA SQ 25MM 25S ROHS/PB FREE 785In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Phenolic UltraMOV 3,894In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs Bulk
TDK Varistors 750VAC 10% 60mm High E 378In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2.4 nF - 40 C + 105 C Bulk
Bourns Varistors IsoMOV 3KA 250Vrms Bulk In-Line 4,280In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Bulk In-Line 2,356In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
TDK Varistors 275VAC 10% 5mm StandarD 122,186In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 5mm StandarD 18,031In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 7mm StandarD 28,246In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 37,714In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 44,392In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk