Varistors

Results: 11,379
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,476In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 690In Stock
2,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,179In Stock
1,200On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,380In Stock
1,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 372In Stock
675On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 940In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 800In Stock
2,400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 250In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,750In Stock
1,400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,100In Stock
1,050On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 325In Stock
675On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 75 V MCOV 1,569In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 115 V MCOV 1,592In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 300 Vac 2,223In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 150 Vac 2,466In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2,504In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 90 V MCOV 1,596In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 320 Vac 746In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm 2In Stock
150Expected 31/8/2026
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk