Varistors

Results: 11,379
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 20V 200A 1000000pF 2,942In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
Vishay / BC Components VDRH14V550BSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSBULKe3 880In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Bulk
TDK B72314P2351K101
TDK Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A 9In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD Compact 14mm Bulk
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 850In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 835In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistors VDRHS14D6000A175VSTLDSBULKe3 980In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K140BSE
Vishay / BC Components Varistors VDRHS07D1750A140VSTLDSBULKe3 1,228In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.75 kA 19 J 290 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150BKE
Vishay / BC Components Varistors VDRHS07D1750A150VKNLDSBULKe3 1,000In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3 967In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors Fuse Body MOV 4In Stock
Min.: 1
Mult.: 1

M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4.6 nF - 55 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8,723In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510volts 4500A 10mm Straight Leads 3,850In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390VDC 1W 7500A L/S=10mm Long LD 1,996In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Cut LD 2,118In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 820volts 4500A 10mm Straight Leads 4,000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 360V Bulk ZNR Surge Absorber 6,946In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 23 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD 2,255In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient /Surge Absorbers 4In Stock
Min.: 1
Mult.: 1

ZNR MOVs 5.5 kV - 25 C + 70 C Bulk
Panasonic Industry Varistors 220VDC 1W 7500A L/S=10mm Long LD 1,905In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 7.5 kA 155 J 1.2 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors 910VDC 1W 7500A L/S=10mm Long LD 1,900In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber 6,276In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 9,148In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200VDC 0.6W 1mA L/S=7.5mm Cut LD 2,750In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 13 mm 6 kA 70 J 690 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 270VDC 1W 7500A L/S=10mm Long LD 1,825In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 7.5 kA 190 J 1 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk