SMD/SMT Varistors

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 550 VAC 1,112In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625 VAC 491In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 4VAC , Lead free 5,735In Stock
Min.: 1
Mult.: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 6VAC , Lead free 7,875In Stock
Min.: 1
Mult.: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 8VAC , Lead free 7,802In Stock
Min.: 1
Mult.: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 40 V 440 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 11VAC , Lead free 6,601In Stock
Min.: 1
Mult.: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 14VAC , Lead free 6,594In Stock
Min.: 1
Mult.: 1
: 4,000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V to 28 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 4VAC , Lead free 6,244In Stock
Min.: 1
Mult.: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 11VAC , Lead free 5,190In Stock
Min.: 1
Mult.: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 14VAC , Lead free 7,641In Stock
Min.: 1
Mult.: 1
: 4,000

BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 4VAC , Lead exemption 3,941In Stock
Min.: 1
Mult.: 1
: 2,000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 14VAC , Lead exemption 875In Stock
Min.: 1
Mult.: 1
: 2,000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 4VAC , Lead exemption 938In Stock
Min.: 1
Mult.: 1
: 1,000

BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 9 V to 14 V 30 V 5.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 10VAC , Lead exemption 1,875In Stock
Min.: 1
Mult.: 1
: 1,000

BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 3.8 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 150pF 0402 19,756In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 15pF 0402 19,814In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC W/EMI VARISTOR 5,565In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 6 VDC 12 V 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 38,353In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 5,288In Stock
5,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 5,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 22 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18VDC 25A W/EMI VARISTOR 6,198In Stock
Min.: 1
Mult.: 1
: 2,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VDC 30 V 25 A 8.2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 30VDC 25A W/EMI VARISTOR 9,576In Stock
Min.: 1
Mult.: 1
: 2,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VDC 50 V 4.7 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 15,229In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 70V 0.01J 1.55p F Ant PowerGard 347In Stock
20,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 5.6V 0.1J 750pF AECQ200 1,377In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel