PCB Mount Varistors

Results: 8,637
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6,978In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 1.5J 36V-CL 500A-P 9,847In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 10 mm 500 A 1.5 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 250A 110pF 13 Inch Reel 4,213In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3300V 70kA 1200pF 14In Stock
40On Order
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 2.79 kV 5.2 kV 60 mm 70 kA 7.5 kJ 1.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 20mm Epoxy AEC-Q200 AUMOV 4,065In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 22.2 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV 6,590In Stock
6,000Expected 16/9/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 14 nF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 3,911In Stock
13,500On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 9,154In Stock
6,000Expected 2/11/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 3,855In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 3,665In Stock
400Expected 5/10/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 12 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 140V 250A 105pF 7 Inch Reel 2,915In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 132V 100A 21pF 10,920In Stock
49,500On Order
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 132 VAC 181 VDC 220 V 380 V 3 mm 100 A 800 mJ 21 pF - 55 C + 85 C Bulk
Littelfuse Varistors 132V 100A 21pF 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

MT MOVs PCB Mount Radial 138 VAC 191 VDC 220 V 360 V 3 mm 100 A 0.9 J 21 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14 VAC 100J 43V-CL 2KA-PK 3,634In Stock
10,000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.2 V to 26 V 43 V 20 mm 2 kA 100 J 18 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 17,132In Stock
9,800Expected 25/1/2027
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 1000pF 5,012In Stock
8,000Expected 12/11/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 650 V 20 mm 6.5 kA 21 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 50kA 10000pF 27In Stock
24Expected 12/1/2027
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 94In Stock
84Expected 10/2/2027
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM 1,140In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 22 kA 230 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM 1,323In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 390 V 25 mm 22 kA 300 J 3.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM 1,396In Stock
1,050On Order
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 22 kA 470 J 1.61 nF - 55 C + 85 C Bulk
Littelfuse Varistors 460VAC 690J 1220V CLAMP 22KAPK 25MM 1,135In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.22 kV 25 mm 22 kA 690 J 870 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3,533In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 916In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 40A 115pF 9,534In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 4.5 kA 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel