- 55 C Varistors

Results: 4,122
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 9,502In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VDC .05J 39V-CL 33PF PK 15,689In Stock
30,000Expected 26/1/2027
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 21.5 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 30A 150pF 22,124In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 95V 250A 250pF 13 Inch Reel 2,029In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 150 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 800pF 5,794In Stock
11,900On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 12,337In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 6,387In Stock
4,500Expected 3/11/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 243 V 360 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF
11,055In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 42In Stock
50Expected 15/9/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 10In Stock
8Expected 8/2/2027
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 250A 120pF 7 Inch Reel 3,225In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 5,775In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile 1,959In Stock
Min.: 1
Mult.: 1
: 1,000
AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .3J 44V-CL 120A PK 14,475In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 41,682In Stock
Min.: 1
Mult.: 1
: 2,500

MLE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 18 V 50 V 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6,978In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 1.5J 36V-CL 500A-P 9,837In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 10 mm 500 A 1.5 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 250A 110pF 13 Inch Reel 4,213In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3300V 70kA 1200pF 8In Stock
40On Order
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 2.79 kV 5.2 kV 60 mm 70 kA 7.5 kJ 1.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 3,911In Stock
13,500On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 9,154In Stock
6,000Expected 2/11/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 3,840In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 250A 105pF 7 Inch Reel 2,915In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 132V 100A 21pF 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

MT MOVs PCB Mount Radial 138 VAC 191 VDC 220 V 360 V 3 mm 100 A 0.9 J 21 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14 VAC 100J 43V-CL 2KA-PK 3,634In Stock
10,000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.2 V to 26 V 43 V 20 mm 2 kA 100 J 18 nF - 55 C + 85 C Bulk