- 55 C Varistors

Results: 4,122
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 23,981In Stock
Min.: 1
Mult.: 1
: 2,000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 280 A 1.2 J 1.82 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 39,439In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 13 Inch Reel 20,163In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 910V 70kA 4500pF 116In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.001 kV 1.42 kV 60 mm 70 kA 2100 J 4.5 nF - 55 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 17V 5,472In Stock
Min.: 1
Mult.: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 10,239In Stock
6,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 18,042In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12,726In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 8,851In Stock
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 35,992In Stock
23,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 6,685In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 16,866In Stock
Min.: 1
Mult.: 1
: 10,000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 16,830In Stock
Min.: 1
Mult.: 1
: 10,000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 156,000In Stock
100,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10,000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812. 56VDC. 110VC 4.8J 150C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 110 V 1.5 kA 4.8 J 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 150pF 0402 19,756In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 15pF 0402 19,814In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,812In Stock
3,000Expected 21/1/2027
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,354In Stock
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,960In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4,492In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 10,630In Stock
10,000Expected 14/12/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,474In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,373In Stock
6,000Expected 15/9/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk