- 40 C Varistors

Results: 13,411
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4,643In Stock
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
KOA Speer Varistors 27Volt 7mm 879In Stock
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 0805 22V 214In Stock
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 12 VAC 16.5 VDC 22 V 39 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 39V
2,494Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 72 V 25 A 140 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 620Volt 14mm 1,594In Stock
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 5mm 163In Stock
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Eaton Electronics Varistors MLV 0402 9V 5pF 19,985In Stock
Min.: 1
Mult.: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 20 mm, 300 Vac 2,284In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
KOA Speer Varistors 0805 47V 2,261In Stock
Min.: 1
Mult.: 1
: 2,500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 34 VDC 47 V 81 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 5V 270pF 7,035In Stock
Min.: 1
Mult.: 1
: 4,000

MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 31 V 30 A 0.1 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 300 Vac 2,223In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 150 Vac 2,466In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2,504In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm 1In Stock
1,000Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 400

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 409In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 200V 1.2KA, Bulk 3In Stock
4,000Expected 26/1/2027
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 400 A 6.5 J 250 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 275 Vac 1,086In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 901In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 320 Vac 1,094In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 320 Vac 746In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 1,114In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Bourns Varistors MLV Auto 0603 30VAC , Lead free 40,497In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 42 V to 51 V 80 V 65 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 2,070In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 150 VAC 180 V 550 V 17 mm 6 kA 75 J - 40 C + 105 C Bulk
TDK Varistors G14, Hybrid design, 14 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C 1,115In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 300 VAC 330 V 865 V 17 mm 6 kA 95 J - 40 C + 105 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 1,210In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 150 VAC 180 V 485 V 22.5 mm 10 kA 60 J - 40 C + 105 C Bulk