+ 85 C Varistors

Results: 4,270
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 210pF 989In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 10 B L1 14,267In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 14 B L1 6,586In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 20mm Bulk L1 3,856In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16,654In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 300 K 20 B L1 5,006In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 380 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors 200volts 14mm 6,405In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors SV 150Vrms 14mm Bulk L1 3,896In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 768In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4,735In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3,820In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 20mm Epoxy UltraMOV 2,857In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 90pF 7,724In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 665In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 300 K 7 B L1 9,729In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9,401In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6,647In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4,944In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 0603 27V 6.8pF AEC-Q200 1,898In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 621In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4,384In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 967In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 8,491In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 2,904In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 1600pF 2,000In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 243 V 360 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Reel, Cut Tape