+ 85 C Varistors

Results: 4,270
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VARISTOR 60V 250A 1206 2,015In Stock
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J 300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2,953In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1,025In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2,936In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 241In Stock
5,250On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 750

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 52In Stock
3,200Expected 21/12/2026
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 163V 100A 17pF 1,334In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 171 VAC 235 VDC 270 V 440 V 3 mm 100 A 1 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 188V 100A 14pF 1,097In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A510VSTLDSTAPEe3 485In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 20In Stock
1,200Expected 16/11/2026
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4,357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1.1 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 243In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 18 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 270In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 30In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 680V 10KA TMOV Disc 20mm 82In Stock
Min.: 1
Mult.: 1

20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3,269In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 255In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 650In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2,717In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 2,234In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6,148In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk