Littelfuse Varistors

Results: 5,464
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275 VAC 691In Stock
3,000On Order
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 275 VAC 350 VDC 430 V 710 V 5 kA 83 J 420 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300 VAC 1,051In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 300 VAC 385 VDC 470 V 775 V 5 kA 87 J 380 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 440 VAC 888In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 440 VAC 585 VDC 710 V 1.18 kV 5 kA 107 J 185 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 480 VAC 1,055In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 480 VAC 640 VDC 780 V 1.28 kV 5 kA 84 J 175 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 510 VAC 1,126In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 510 VAC 670 VDC 820 V 1.35 kV 5 kA 86 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550 VAC 1,112In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625 VAC 491In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,813In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 8,348In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,992In Stock
2,500Expected 28/9/2026
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,474In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2,619In Stock
7,200On Order
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 100 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3,006In Stock
8,000On Order
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,924In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 135 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2,949In Stock
2,100Expected 14/10/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,109In Stock
2,400Expected 4/2/2027
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,967In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3,658In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2,291In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 785In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20kASQ 25MM PB FREE 25S 597In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 490 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors 42VDC .01J 110V-CLAMP 1A-PK 62,174In Stock
Min.: 1
Mult.: 1
: 10,000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VAC 42 VDC 135 V 135 V 5 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18VDC .02J 55V@1A 15,197In Stock
Min.: 1
Mult.: 1
: 10,000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 55 V 55 V 0.01 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 10,998In Stock
Min.: 1
Mult.: 1
: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 10,000In Stock
Min.: 1
Mult.: 1
: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Reel, Cut Tape