3.2 mm Varistors

Results: 587
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 3V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3 VDC 6.8 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3 VDC 6.8 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VAC 5 VDC 16.3 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VAC 5 VDC 16.3 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VAC 5 VDC 16.3 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VAC 5 VDC 16.3 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VAC 5 VDC 16.3 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VAC 5 VDC 16.3 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 7.5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 7.5V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 15V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 16Vdc 0.6J 40V 1206 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape