25 mm Varistors

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 10mm AdvanceD 3,230In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm AdvanceD 2,139In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 10mm StandarD 158In Stock
Min.: 1
Mult.: 1
: 4,800

B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 0.8 mm 2.5 kA 38 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 14mm StandarD 369In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 14mm AdvanceD 3,864In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 15.5 mm 6 kA 70 J 490 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 20mm EnergetiQ 1,008In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm StandarD 716In Stock
Min.: 1
Mult.: 1
: 2,000

B722xxS1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 10mm AdvanceD
71,000On Order
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 14mm MP AdvanceD
5,980Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16 mm 6 kA 60 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm MP AdvanceD
6,000Expected 8/10/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 200 J 320 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 5mm AdvanceD
4,967Expected 16/11/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 5 mm 800 A 7.5 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm AdvanceD
5,911Expected 5/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 15.5 mm 6 kA 100 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 20mm EnergetiQ
1,500Expected 28/12/2026
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 15 kA 180 J 1.35 nF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 130volts 6500A 20D 2100pF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 6.5 kA 114 J 2.1 nF - 40 C + 85 C Bulk

TDK Varistors 460VAC 10% 7mm StandarD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 1.2 kA 36 J 70 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 150 VAC 150 VDC 7 mm 1.75 kA 15 J 170 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 0.8 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

B72220Q MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 15 kA 340 J 710 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 20mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Reel