2 mm Varistors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 40 A 100 mJ 525 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors 18 VDC .4J 38V-CL 355PF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF Non-Stocked Lead-Time 14 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel
Wurth Elektronik Varistors WE-VS 0805 8Vrms 11V Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

WE-VS Varistor PCB Mount SMD/SMT 0805 (2012 Metric) 8 V 11 V 45 V 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 41.5V 15A 0805 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21.3 VAC 30 VDC 37 V to 46 V 78 V 15 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK B72510E2170K072
TDK Varistors CT0805K17AUTOLCG2 Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 29 V 50 V 30 A 100 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel
TDK B72510E0250K072
TDK Varistors CT0805K25G2 Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 35 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel
TDK B72510E0300K072
TDK Varistors CT0805K30G2 Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel
Eaton Electronics Varistors 16 VDC 380PF Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 11.3 VAC 16 VDC 22 V 39 V 120 A 300 mJ 380 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 24 VDC 170PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 24 VDC 33 V 58 V 35 A 100 mJ 170 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 165PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 36 V 63 V 35 A 100 mJ 165 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 150PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel