2.5 mm Varistors

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2,053In Stock
Cut Tape
$3.82
$2.83
$2.58
$2.31
Reel
$1.75
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1,861In Stock
Cut Tape
$4.15
$2.99
$2.82
$2.41
Reel
$1.75
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 13,908In Stock
Cut Tape
$3.73
$2.79
$2.54
$2.28
Reel
$1.93
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 20Vrms 1200A 15,311In Stock
Cut Tape
$2.99
$2.01
$1.81
$1.70
Reel
$1.52
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 12,939In Stock
Cut Tape
$3.89
$2.90
$2.65
$2.38
Reel
$2.08
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 15,847In Stock
Cut Tape
$2.62
$2.28
$2.18
$2.08
Reel
$2.08
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 11,982In Stock
Cut Tape
$2.57
$1.73
$1.54
$1.44
Reel
$1.44
$1.25
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 27,795In Stock
Cut Tape
$1.94
$1.28
$1.13
$1.06
Reel
$0.989
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 79,955In Stock
Cut Tape
$2.15
$1.43
$1.18
$1.05
Reel
$0.915
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 130V 250A 200pF 36,999In Stock
Cut Tape
$1.41
$0.914
$0.753
$0.722
Reel
$0.662
Min.: 1
Mult.: 1
: 3,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 75VAC 100VDC 700pF AEC-Q200 5,077In Stock
Cut Tape
$3.82
$2.83
$2.58
$2.31
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 108 V to 132 V 200 V 500 A 700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2,269In Stock
Cut Tape
$2.69
$2.00
$1.82
$1.63
$1.60
Reel
$1.60
Min.: 1
Mult.: 1
: 2,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3.95 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1,676In Stock
Cut Tape
$2.69
$2.00
$1.82
$1.63
$1.60
Reel
$1.60
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 1,107In Stock
Cut Tape
$5.06
$3.81
$3.50
$3.14
Reel
$2.69
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 2220 17Vrms 1200A 9,935In Stock
Cut Tape
$2.76
$2.04
$1.85
$1.66
Reel
$1.65
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 27 V 44 V 1.2 kA 7.2 J 9 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 40Vrms 1000A 1,394In Stock
Cut Tape
$2.61
$1.74
$1.55
$1.47
Reel
$1.44
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 899In Stock
Cut Tape
$3.55
$2.64
$2.41
$2.16
$2.04
Reel
$2.04
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 5,222In Stock
Cut Tape
$5.55
$4.19
$3.85
$3.47
Reel
$2.87
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 50V 800A 1000pF 10,667In Stock
Cut Tape
$2.52
$1.69
$1.50
$1.41
Reel
$1.29
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.6 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT2220K40G 4,146In Stock
5,000Expected 1/2/2027
Cut Tape
$1.94
$1.28
$1.13
$1.06
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V 12,040In Stock
Cut Tape
$2.62
$1.77
$1.58
$1.48
Reel
$1.31
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.5 VDC 8 V 17 V 1 kA 1.4 J 24 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors High Surge MLV Max Op VRMS 30 1,964In Stock
Cut Tape
$4.66
$3.51
$3.21
$2.90
Reel
$2.75
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 20Vrms 800A 8,866In Stock
4,500On Order
Cut Tape
$1.65
$1.08
$0.894
$0.858
Reel
$0.792
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 30Vrms 800A 8,367In Stock
10,000Expected 1/2/2027
Cut Tape
$1.58
$1.03
$0.855
$0.82
Reel
$0.79
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 35Vrms 500A 4,985In Stock
Cut Tape
$1.52
$0.994
$0.876
$0.82
Reel
$0.785
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1.2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel