0.8 mm Varistors

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 22 VDC .4J 44V-CL 315PF 4,425In Stock
Min.: 1
Mult.: 1
: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .2J 77V-CL 230PF 6,363In Stock
21,000Expected 5/5/2027
Min.: 1
Mult.: 1
: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .2J 77V-CL 230PF 9,881In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 6.7VDC 330pF 1mA 12V 19,441In Stock
16,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-P MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 8 kJ 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 0603 7.5VDC 330pF AEC-Q200 3,405In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 11volts 220pF VV=18volts AEC-Q200 6,205In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 100pF VV=27volts AEC-Q200 5,428In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 20pF VV=27volts AEC-Q200 6,548In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4,566In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200 2,143In Stock
8,000Expected 15/9/2026
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 6,103In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors Multilayer Varistor Chip Typ EZJS Series 3,062In Stock
4,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3.9 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 12V 20A MULTILAYER VARISTOR 40,505In Stock
72,000On Order
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 170V MULTILAYER VARISTOR 19,241In Stock
24,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 170 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 20A 220PF VARISTOR 5,680In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 20A 220PF VARISTOR 5,742In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 6,766In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 2,647In Stock
4,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 33V 20A MULTILAYER VARISTOR 6,421In Stock
8,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 26volts 100pF VV=33volts AEC-Q200 5,370In Stock
4,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 4,000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 42V 15A 68PF VARISTOR 45,815In Stock
96,000On Order
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 50V MULTILAYER VARISTOR 8,410In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 12,891In Stock
44,000On Order
Min.: 1
Mult.: 1
: 4,000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 80V MULTILAYER VARISTOR 11,461In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 80 V 800 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 80V MULTILAYER VARISTOR 24,478In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 80 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel