5 mm Varistors

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 5 mm 400 A 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400A 90pF
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 5 mm 400 A 90 pF - 55 C + 85 C Reel
Littelfuse Varistors 140V 400A 90pF
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 5 mm 400 A 90 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 5 mm 400 A 90 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 100A 800pF
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 200 mJ 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14V 100A 800pF
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 200 mJ 800 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors 175 VAC 7.5J 455V-CL 400A-PK Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 5 mm 400 A 7.5 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 175V 400A 70pF
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 7.5 J 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 5 mm 400 A 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 100A 600pF
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 250 mJ 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 297 V to 380 V 540 V 5 mm 400 A 9 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 210V 400A 60pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 540 V 5 mm 400 A 9 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 540 V 5 mm 400 A 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 210V 400A 60pF
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 540 V 5 mm 400 A 9 J 60 pF - 55 C + 85 C Reel