YAGEO Varistors

Results: 7,989
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 27In Stock
2,000Expected 25/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,680V 4.5KA, Bulk 215In Stock
3,000Expected 16/12/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 6KA MOV Disc 14mm
2,962Expected 18/12/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 200 J 290 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,680V 6.5KA, Bulk 157In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 230 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA MOV Disc 20mm 211In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 400 J 600 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 680V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 400In Stock
2,600On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 200 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 100In Stock
900On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 400 J - 40 C + 125 C Bulk
YAGEO Varistors 2R-4 90V 20% 3KA MOV 2,745In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 55 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 2.5KA MOV Disc 10mm 352In Stock
2,000Expected 5/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 77 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,750V 4.5KA, Bulk 346In Stock
3,000Expected 6/11/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6KA MOV Disc 14mm 135In Stock
500Expected 9/10/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 210 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm 37In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 10KA MOV Disc 20mm 20In Stock
150Expected 6/11/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 420 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 2.5KA MOV Disc 10mm 180In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 125 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 4.5KA MOV Disc 14mm 500In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 82V 2.5KA, Bulk 3,229In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 12 J 1.2 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,82V 4.5KA,Bulk 308In Stock
3,200Expected 6/11/2026
Min.: 1
Mult.: 1
Max.: 1,600

14D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 27 J 2.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6.5KA MOV Disc 20mm 230In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 45 J 4.9 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 820V 1.2KA, Bulk 3,418In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 820V 2.5KA, Bulk 1,153In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6.5KA MOV Disc 20mm 314In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 282 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 10KA MOV Disc 20mm 426In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 820V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 150In Stock
2,850On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 200In Stock
800On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J - 40 C + 125 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm 99In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk