YAGEO Varistors

Results: 7,989
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 510V 6KA MOV Disc 14mm 220In Stock
3,000Expected 30/11/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm 200In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.1KA MOV Disc 5mm 914In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 123 V 5 mm 1 kA 1.3 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.25KA MOV Disc 7mm 1,504In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm,56V 0.5KA, Bulk 1,507In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 7 J 1.8 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 560V 1.2KA, Bulk 481In Stock
4,000Expected 18/11/2026
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 7 mm 400 A 24 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1,480In Stock
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm, 560V 2.5KA, Bulk 626In Stock
2,000Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 2,000

10D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm 500In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,560V 4.5KA, Bulk 1,934In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm 52In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 6.5KA MOV Disc 20mm 375In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 215 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 10KA MOV Disc 20mm 121In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 230In Stock
2,750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk
YAGEO Varistors TMOV Disc 20mm 560V 10KAP=12.5 134In Stock
Min.: 1
Mult.: 1

20N MOVs Through Hole Radial 350 VAC 460 VDC 560 V 920 V 24 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 7mm, 620V 1.2KA, Bulk 852In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm,620V 2.5KA, Bulk 299In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 72 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,620V 4.5KA, Bulk 444In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 128 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 6KA MOV Disc 14mm 1,733In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 190 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,620V 6.5KA, Bulk 410In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 224 J 650 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 68V 250A, Bulk 1,984In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm 1,721In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,68V 1KA, Bulk 455In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 14 J - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 20mm 351In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 41 J 5.8 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 1.2KA MOV Disc 7mm 1,254In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 42 J 75 pF - 40 C + 105 C Bulk